Low

WURTH ELEKTRONIK  760800080  CHOKE, 1800UH, 1.55 OHM, 0.3A, 25W

WURTH ELEKTRONIK 760800080
Technical Data Sheet (497.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
Primary Inductance:
1.8mH
DC Resistance 1 Max:
1.55ohm
DC Current Rating:
300mA
Power Rating:
25W
Turns Ratio:
12.9:1
Packaging:
Each
Inductance:
1.8 mH
Core Material:
Ferrite
SVHC:
To Be Advised
DC Resistance Max:
1.55 ohm

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.