Low

760308111 - 

Charging Coil, Wireless, WE-WPCC Series, 6.3 µH, ± 10%

760308111 - Charging Coil, Wireless, WE-WPCC Series, 6.3 µH, ± 10%

The actual product may differ from image shown

Manufacturer Part No:
760308111
Newark Part No.:
66W3040
Product Range
WE-WPCC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
WE-WPCC Series
:
6.3µH
:
± 10%
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 760308111 is a wireless power charging Transmitter Coil with pot core results in limiting the stray field in the design. This WE-WPCC coil features high permeability shielding coil, with a large number of mating cycles to avoid connector damages and cancels charging flux to be not coupled into sensitive components or batteries. It is applicable for up to 20W (up to 200W outside the standards) and supports 20MHz typical self-resonant frequency. This coil can be applicable in explosion sensitive area where the use of a physical connection is hazardous. It is recommended that the temperature of the transmitter coil does not exceed 105°C under worst case operating conditions.
  • 3.5k/s Typical ramp-down rate
  • Qi Standard compliant
  • Litz wire used
  • Highest Q-value available on market
  • High reliable construction

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Industrial, Wireless

Warnings

Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

85 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 7/9/18
$12.77 $ 12.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.77
10 + $11.69
25 + $11.37
50 + $11.04
100 + $10.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.