Low

WURTH ELEKTRONIK  7499011211  CONNECTOR, THT, RJ-45

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: RJ45
  • Contact Material: -
  • Contact Plating: -
  • Contact Termination Type: Through Hole
  • Gender: Jack
  • LAN Category: -
  • No. of Contacts: 8
  • No. of Ports: 1
  • No. of Positions: 8
  • SVHC: No SVHC (16-Jun-2014)
  • Series: RJ-45

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.58

Buy

Price

Quantity List Price
1 - 49 $10.58
50 - 99 $9.56
100 - 249 $8.80
250 - 499 $8.11
500+ $7.58

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought