Please refer to product description
- Manufacturer:
- WURTH ELEKTRONIK
- Newark Part Number:
- 61T8060
- Manufacturer Part No:
- 749251050
-
- Technical Data Sheet (20.93KB) EN
- TRANSFORMER, WE-CST, 500UH 10A 1:50
- DC Resistance: 1.4ohm
- Inductance: 500µH
- ET Constant: 25V/µs
- Primary Current: 10A
- Transformer Mounting: Surface Mount
- RoHS Compliant: Yes
Availability
|
Availability:
88
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $6.69
Price
| Qty | Price |
|---|---|
| 1 - 99 | $6.69 |
| 100 - 249 | $5.47 |
| 250 - 499 | $5.01 |
| 500 - 999 | $4.66 |
| 1000+ | $4.38 |
|
|
- RoHS Compliance: Yes


