Low

WURTH ELEKTRONIK  749251040  Current Sensing Transformer, 1:40, 0.9 ohm, 320 H, 20 V s, 10 A, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC Resistance: 0.9ohm
  • ET Constant: 20Vµs
  • Inductance: 320µH
  • Primary Current: 10A
  • SVHC: No SVHC (17-Dec-2014)
  • Transformer Mounting: Surface Mount
  • Turns Ratio: 1:40

Availability

Availability:  20

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 1/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.71 $5.71

Buy

Price

Quantity List Price
1 - 99 $5.71
100 - 249 $4.67
250 - 499 $4.28
500 - 999 $3.97
1000+ $3.74

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
53Y3643
885070

885070

WURTH ELEKTRONIK

CAPACITOR KIT, 0805 MULTILAYER CERAMIC

CAPACITOR KIT, 0805 MULTILAYER CERAMIC; Kit Contents:2160 Pieces of 72 Values 1pF to 47 F 0805 Size Multilayer Ceramic Chip Capacitors ;RoHS Compliant: Yes

Awaiting Delivery

1+ $167.73 10+ $155.81 25+ $145.59 50+ $140.49 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    More stock available week commencing 10/5/15
53Y3644
885080

885080

WURTH ELEKTRONIK

CAPACITOR KIT, MULTILAYER CERAMIC

CAPACITOR KIT, MULTILAYER CERAMIC; Kit Contents:720 Pieces of 72 Values 1000pF to 100 F 1206/1210/1812 Size Multilayer Ceramic Chip Capacitors ;RoHS Compliant: Yes

2

1+ $204.55 10+ $189.94 25+ $183.19 50+ $176.45 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 10/5/15
53Y3641
885050

885050

WURTH ELEKTRONIK

CAPACITOR KIT, 0402 MULTILAYER CERAMIC

CAPACITOR KIT, 0402 MULTILAYER CERAMIC; Kit Contents:4320 Pieces of 72 Values 1pF to 4.7 F 0402 Size Multilayer Ceramic Chip Capacitors ;RoHS Compliant: Yes

Awaiting Delivery

1+ $178.91 10+ $166.20 25+ $155.30 50+ $149.85 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    More stock available week commencing 10/5/15
53Y3642
885060

885060

WURTH ELEKTRONIK

CAPACITOR KIT, 0603 MULTILAYER CERAMIC

CAPACITOR KIT, 0603 MULTILAYER CERAMIC; Kit Contents:3600 Pieces of 72 Values 1pF to 10 F 0603 Size Multilayer Ceramic Chip Capacitors ;RoHS Compliant: Yes

Awaiting Delivery

1+ $190.09 10+ $176.59 25+ $165.01 50+ $159.22 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    More stock available week commencing 10/5/15

Associated Products


Customers Also Bought