Please refer to product description
- Manufacturer:
- WURTH ELEKTRONIK
- Newark Part Number:
- 61T8058
- Manufacturer Part No:
- 749251030
-
- Technical Data Sheet (20.93KB) EN
- TRANSFORMER, WE-CST, 180UH 10A 1:30
- DC Resistance: 0.48ohm
- Inductance: 180µH
- ET Constant: 15V/µs
- Primary Current: 10A
- Transformer Mounting: Surface Mount
- SVHC: No SVHC (18-Jun-2012)
- RoHS Compliant: Yes
Availability
|
Availability:
68
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $6.19
Price
| Qty | Price |
|---|---|
| 1 - 99 | $6.19 |
| 100 - 249 | $5.06 |
| 250 - 499 | $4.65 |
| 500 - 999 | $4.31 |
| 1000+ | $4.05 |
|
|
- RoHS Compliance: Yes


