Low

WURTH ELEKTRONIK  744912168  Inductor, Air Core, WE-CAIR Series, 68 nH, 2.5 A, 8200 µohm, ± 5%, 1.5 GHz

WURTH ELEKTRONIK 744912168
Technical Data Sheet (1019.20KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
WE-CAIR Series
Inductance:
68nH
RMS Current (Irms):
2.5A
DC Resistance Max:
0.0082ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
1.5GHz
Air Core Inductor Case:
4.83mm x 3.81mm x 4.2mm
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.