WURTH ELEKTRONIK  744373770047  Surface Mount Power Inductor, WE-LHMI Series, 470 nH, ± 20%, Shielded, 1600 µohm, 19 A

WURTH ELEKTRONIK 744373770047

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 82T3288
  • Manufacturer Part No 744373770047

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Core Material: Iron Powder
  • DC Current Rating: 19A
  • DC Resistance Max: 0.0016ohm
  • Inductance: 470nH
  • Inductance Tolerance: ± 20%
  • Inductor Construction: Shielded
  • Packaging: Cut Tape
  • Power Inductor Case: 13.5mm x 12.6mm x 3.3mm
  • Product Range: WE-LHMI Series
  • RMS Current (Irms): 19A
  • SVHC: To Be Advised
  • Saturation Current (Isat): 29A
  • Self Resonant Frequency: 77MHz

Find similar products  grouped by common attribute

Availability

Availability:  7

Available until stock is exhausted


  • 7 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.36 $3.36

Buy

Price

Quantity List Price
1 - 9 $3.36
10 - 99 $3.23
100 - 199 $3.04
200 - 499 $2.67
500 - 999 $2.44
1000+ $2.03
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
64X8626
SRP1238A-R47M

SRP1238A-R47M

BOURNS

Surface Mount Power Inductor, AEC-Q200 SRP1238A Series, 470 nH, ± 20%, Shielded, 1800 µohm, 32 A

0

Price for: Cut Tape 1

250+ $0.78

Buy
    More stock available week commencing 2/22/16

Not Normally Stocked

Non-Cancelable / Non Returnable

64X8627
SRP1238A-R47M

SRP1238A-R47M

BOURNS

Surface Mount Power Inductor, AEC-Q200 SRP1238A Series, 470 nH, ± 20%, Shielded, 1800 µohm, 32 A

0

Price for: Full Reel 1

500+ $0.672 1000+ $0.544 1500+ $0.532 2500+ $0.508

Buy
    More stock available week commencing 2/22/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought