Low

WURTH ELEKTRONIK  744062152  Surface Mount Power Inductor, WE-TPC Series, 1.5 mH, 80 mA, 110 mA, Shielded, 8 ohm

WURTH ELEKTRONIK 744062152
Manufacturer Part No:
744062152
Newark Part No.:
44W4552
Product Range
WE-TPC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
WE-TPC Series
Inductance:
1.5mH
RMS Current (Irms):
80mA
Saturation Current (Isat):
110mA
Inductor Construction:
Shielded
DC Resistance Max:
8ohm
Power Inductor Case:
6.8mm x 6.8mm x 2.3mm
Inductance Tolerance:
± 30%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.