Low

WURTH ELEKTRONIK  7440300068  Surface Mount Power Inductor, WE-TPC Series, 680 nH, 1.3 A, 1.5 A, Shielded, 0.078 ohm

WURTH ELEKTRONIK 7440300068
Manufacturer Part No:
7440300068
Newark Part No.:
44W4514
Product Range
WE-TPC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
WE-TPC Series
Inductance:
680nH
RMS Current (Irms):
1.3A
Saturation Current (Isat):
1.5A
Inductor Construction:
Shielded
DC Resistance Max:
0.078ohm
Power Inductor Case:
3.3mm x 3.3mm x 0.95mm
Inductance Tolerance:
± 35%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.