Low

WURTH ELEKTRONIK  744029150  Surface Mount Power Inductor, WE-TPC Series, 15 µH, 500 mA, 420 mA, Shielded, 0.7 ohm

WURTH ELEKTRONIK 744029150
WURTH ELEKTRONIK 744029150
Manufacturer Part No:
744029150
Newark Part No.:
88T6980
Product Range
WE-TPC Series
Technical Datasheet:
See all Technical Docs
WURTH ELEKTRONIK 744029150
WURTH ELEKTRONIK 744029150

The actual product may differ from image shown

 

Product Information

Product Range:
WE-TPC Series
Inductance:
15µH
RMS Current (Irms):
500mA
Saturation Current (Isat):
420mA
Inductor Construction:
Shielded
DC Resistance Max:
0.7ohm
Power Inductor Case:
2.8mm x 2.8mm x 1.35mm
Inductance Tolerance:
± 30%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Power Inductor, WE-MAPI Series, 15 H, 20%, Shielded, 0.83 ohm, 650 mA

WURTH ELEKTRONIK

90:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.64 100+ $1.32 250+ $1.19 500+ $1.10 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.