Low

74271112S - 

Split Core Ferrite, 6 mm, 1 MHz, 1 GHz, 321 ohm

74271112S - Split Core Ferrite, 6 mm, 1 MHz, 1 GHz, 321 ohm

The actual product may differ from image shown

Manufacturer Part No:
74271112S
Newark Part No.:
88T6949
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6mm
:
1MHz
:
1GHz
:
321ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The STAR-TEC series from Wurth Elektronik are round cable snap ferrites with safety key technology. The security lock guarantees electromagnetic compatibility so only authorized persons can unlock snap ferrite with the STAR-TEC key. The STAR-TEC series ferrites are used for EMI suppression in frequency area from 1MHz to 1GHz. The innovative sleek design without any sharp edges makes STAR-TEC blend in on the cable. The ferrite core is made of NiZn material which provides broadband suppression from 30MHz to 1.5GHz.
  • Available in black and grey colours
  • Impedance at 100MHz ranges from 182ohm to 321ohm
  • Prefixing cable system facilitates the cable assembling process
  • UL94-V0 approved PA6 plastic case
  • Operating temperature range from -25°C to 105°C
  • Patented case design prevents air gaps for a perfect EMI suppression
  • Fastening for round cables with diameter 3.5mm to 12.5mm

Applications

Industrial, Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

FAIR-RITE

Split Core Ferrite, 6.3 mm, 25 MHz, 300 MHz, 260 ohm

7,447 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,810 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$4.32 $ 4.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.32
10 + $4.25
25 + $4.11
50 + $3.96
100 + $3.74
500 + $3.52
1000 + $2.94
2500 + $2.53
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.