Low

SKROSS  1.100160  Mains Adaptor, 2.5 A, Black, 220 V

SKROSS 1.100160
Manufacturer:
SKROSS SKROSS
Manufacturer Part No:
1.100160
Newark Part No.:
42M2606
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1.100160 is a classic World Adapter, enables travellers from all over the world to connect their unearthed 2-pole devices in more than 150 countries. Due to the integrated, patented country slider system the adapter is outstanding compact and handy.
  • Euro, USA/Japan, Australia/China and UK retractable plugs
  • T2.5A Integrated fuse

Product Information

Convert From:
-
Convert To:
-
Current Rating:
2.5A
Connector Colour:
Black
Connector Body Material:
-
Voltage Rating VAC:
220V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Consumer Electronics

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

WORLD TRAVEL ADAPTOR, 2.5A, 250VAC

SKROSS

48:  in stock

Price for: Each

1+ $22.93 50+ $20.81 100+ $19.06 250+ $17.71 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.