New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

WOLFSON MICROELECTRONICS - WM8991GEB/RV - CODEC, SPEAKER DRIVER, 24BIT, 48KSPS, BGA-65

WOLFSON MICROELECTRONICSWM8991GEB/RV
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
WOLFSON MICROELECTRONICS
Newark Part Number:
52R3795
Manufacturer Part No:
WM8991GEB/RV

Technical Data Sheet (2.35MB) EN
Technical Data Sheet (2.35MB) EN

Product Information
  • CODEC, SPEAKER DRIVER, 24BIT, 48KSPS, BGA-65
  • Audio CODEC Type: Stereo
  • No. of ADCs: 2
  • No. of DACs: 2
  • No. of Input Channels: 8
  • No. of Output Channels: 9
  • Audio IC Case Style: BGA
  • No. of Pins: 65
  • ADC / DAC Resolution: 24bit
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

71 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $6.27  

  1. Qty

Price

Qty Price
1  - 49 $6.27
50  - 99 $5.66
100  - 249 $5.19
250  - 499 $4.80
500+  $4.49
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
83-1097-2331

KESTER SOLDER

FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;

409
Price
For: 1 Each
1+
$5.56
5+
$5.29
10+
$5.09
25+
$4.90
more...

409 available to ship today
SN62RA10BAS86-25G CARTRIDGE

MULTICORE (SOLDER)

SOLDER PASTE, 62/36/2 SN/PB/AG 179°C 25G

Solder Alloy:62, 36, 2 Sn, Pb, Ag; Melting Temperature:179°C; Weight:25g; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;

51
Price
For: 1 Each
1+
$26.92
25+
$25.58
50+
$24.44
100+
$23.61
more...

51 available to ship today
1SASL

EREM

PRECISION TWEEZER, 4.75IN

Tweezer Type:Straight; Overall Length:4.75"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Overall Length:120mm ;

5
Price
For: 1 Each
1+
$12.50

5 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(WOLFSON MICROELECTRONICS) OR (CODECs) OR (WM8991GEB/RV)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$5.56
MULTICORE (SOLDER) SN62RA10BAS86-25G CARTRIDGE
1 Each
$26.92
1 Each
$12.50