Low

WOLFSON MICROELECTRONICS  WM8778SEDS/V  Audio Codec, Stereo, 1, 1, -25 C, 85 C, 192 kSPS

WOLFSON MICROELECTRONICS WM8778SEDS/V
Manufacturer Part No:
WM8778SEDS/V
Newark Part No.:
51X1835
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Audio CODEC Type:
No. of ADCs:
No. of DACs:
Operating Temperature Min:
Operating Temperature Max:
Sampling Rate:
Audio IC Case Style:
No. of Pins:
No. of Input Channels:
No. of Output Channels:
ADC / DAC Resolution:
ADCs / DACs Signal to Noise Ratio:
IC Interface Type:
Supply Voltage Range:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes