Low

WIXROYD  7482-W585  CLAMPING LEVER, ADJ, MALE, M10-40

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WIXROYD
  • Newark Part No.: 54M3068
  • Manufacturer Part No 7482-W585

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 2.13"
  • External Height - Metric: 54mm
  • External Width - Imperial: 3.62"
  • External Width - Metric: 92mm
  • Handle Material: Thermoplastic
  • Handle Type: Lever
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  7

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.82

Buy

Price

Quantity List Price
1 - 49 $12.82
50 - 99 $11.58
100 - 249 $10.66
250 - 499 $9.83
500+ $9.19

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought