Low

WIXROYD  3230-W604  SPRING PLUNGER, SMOOTH, DELRIN, 4MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WIXROYD
  • Newark Part No.: 54M2651
  • Manufacturer Part No 3230-W604

Product Information


  • Bore Diameter Nom: -
  • External Depth: -
  • External Diameter: 3mm
  • SVHC: No SVHC (17-Dec-2014)
  • Weight: -

Find similar products  grouped by common attribute

Availability

Availability:  22

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/6/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.80

Buy

Price

Quantity List Price
1 - 49 $4.80
50 - 99 $4.34
100 - 249 $3.99
250 - 499 $3.68
500+ $3.44

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought