Low

WIXROYD  3230.W006  SPRING PLUNGER, 5MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WIXROYD
  • Newark Part No.: 68C5140
  • Manufacturer Part No 3230.W006

Product Information


  • Bore Diameter Nom: 5mm
  • External Depth: 7mm
  • External Diameter: 6.5mm
  • SVHC: To Be Advised
  • Weight: 1g

Find similar products  grouped by common attribute

Availability

Availability:  205

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.77

Buy

Price

Quantity List Price
1 - 49 $4.77
50 - 99 $4.31
100 - 249 $3.96
250 - 499 $3.65
500+ $3.42

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought