Low

WISS  M300  TOOLS, SNIPS CUTTERS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WISS
  • Newark Part No.: 83F4117
  • Manufacturer Part No M300

Product Information


  • Cutting Capacity Max: -
  • Overall Length: 10.5"
  • SVHC: To Be Advised
  • Tool Body Material: Steel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2050

Availability

Availability:  5

    Supplier lead time 17 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $25.58

Buy

Price

Quantity List Price
1+ $25.58

Legislation and Environmental


  • Weight (kg): 895
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought