Low

WISS  0073801027  NIBBLER, METAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WISS
  • Newark Part No.: 24M9638
  • Manufacturer Part No 0073801027

Product Information


  • Cutting Capacity Max: 1.2mm
  • Nibbling Width: 2.8mm
  • Overall Length: 265mm
  • SVHC: To Be Advised

Availability

Availability:  9

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/8/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $81.98

Buy

Price

Quantity List Price
1 - 24 $81.98
25 - 49 $77.67
50 - 99 $74.28
100 - 249 $71.81
250+ $69.65

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
12T8781
0073801127

0073801127

WISS

CUTTER, ANVIL, 280MM

CUTTER, ANVIL, 280MM; Overall Length:280mm; Cutting Capacity Max:2mm; Nibbling Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

1

1+ $75.16 10+ $72.90 25+ $70.95 50+ $68.68 more…

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought