Low

WJW-70B - 

JUMPER WIRE KIT, 140 PIECES, 22AWG, PVC, 14 LGTHS

WJW-70B - JUMPER WIRE KIT, 140 PIECES, 22AWG, PVC, 14 LGTHS

The actual product may differ from image shown

Manufacturer:
WISHER WISHER
Manufacturer Part No:
WJW-70B
Newark Part No.:
62M1076

Product Information

:
22AWG Tinned-Copper PVC Insulated Jumper Wire, 10Pcs. Each of 14 Different Lengths
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 10 pieces per wire - overall 140 assorted colour coded jumper wires
  • Wide range of lengths
  • PVC insulated 22AWG preformed wires

Contents

Contents: 10 wires each 0.1", 0.2", 0.3", 0.4", 0.5", 0.6", 0.7", 0.8", 0.9", 1", 2", 3", 4", 5"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$11.56 $ 11.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.56
10 + $10.96
100 + $10.36
500 + $9.76
1000 + $9.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.