Low

WIREMOLD  UL401BC  POWER OUTLET STRIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WIREMOLD
  • Newark Part No.: 95F1218
  • Manufacturer Part No UL401BC

Product Information


  • Connector Body Material: Aluminium
  • Connector Type: Standard Outlet Strip
  • Current Rating: 15A
  • No. of Outlets: 8
  • SVHC: To Be Advised
  • Series: -
  • Voltage Rating VAC: 120V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1572
  •  131/1574

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Contact me when back in stock

Substitutes

  • 92F013 - HAMMOND-1585H8A1-POWER OUTLET, 8WAY, 48IN, NATURAL
  • 32C2080 - MULTICOMP-SPC11103-POWER OUTLET, 8WAY, 48IN

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $73.41

Buy

Price

Quantity List Price
1 - 14 $73.41
15 - 24 $70.40
25 - 49 $68.14
50 - 199 $65.88
200+ $64.00

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the mounting bracket for the wiremold power strip (Part number UL401BC)?
2 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mounting is 08004BULK from WIREMOLD.
2 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
92F013
1585H8A1

1585H8A1

HAMMOND

POWER OUTLET, 8WAY, 48IN, NATURAL

POWER OUTLET, 8WAY, 48IN, NATURAL; No. of Outlets:8; Supply Voltage VAC:125V; Length - Imperial:48.2"; Length - Metric:1.22m; External Width - Imperial:1.6"; External Width - Metric:41.05mm; Cable Length - Imperial:6ft; Length:48" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1

1+ $66.03 10+ $62.97

Buy
Supplier Direct Ship Continental US Only

Ships within 2-3 business days for in stock items

Suggested Substitutes
32C2080
SPC11103
Technical Data Sheet}
No Not RoHS compliant

SPC11103

MULTICOMP

POWER OUTLET, 8WAY, 48IN

POWER OUTLET, 8WAY, 48IN; No. of Outlets:8; Supply Voltage VAC:125V; Length - Imperial:48"; Length - Metric:1219.2mm; External Width - Imperial:2"; External Width - Metric:50.8mm; Cable Length - Imperial:6ft; Current Rating:15A ;RoHS Compliant: No

  Write a Review | Ask a Question

4

1+ $42.77 Promotional price 2+ $42.77 Promotional price 4+ $42.77 Promotional price 6+ $36.66 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 4 in stock for same day shipping

see cut-off times

Customers Also Bought