New to Newark/element14? Start here
2013/05/20

Spotted an Error? Print Page Share this page

WIREMOLD - UL206BC - CONNECTOR, OUTLET STRIP, 15A, 120V

WIREMOLD
Manufacturer:
WIREMOLD
Newark Part Number:
95F2897
Manufacturer Part No:
UL206BC

Technical Data Sheet (1.19MB) EN
Technical Data Sheet (1.19MB) EN

Product Information
  • CONNECTOR, OUTLET STRIP, 15A, 120V
  • Connector Type: Standard Outlet Strip
  • Series: -
  • Connector Body Material: Aluminium
  • No. of Outlets: 6
  • Voltage Rating VAC: 120V
  • Current Rating: 15A
  • Connector Color: Black

Availability

Availability: 0

Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship

 - Non-Cancelable/Non-Returnable
Lead Time 16 days

Price For: 1 Each

Minimum Order Quantity: 10

Order Multiple Quantity: 1

Price: $42.72  

  1. Qty

Price

Qty Price
10  - 24 $42.72
25  - 49 $39.26
50  - 99 $36.41
100  - 249 $35.19
250+  $33.97
Customer Reviews
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(WIREMOLD) OR (Power Outlet Strips) OR (UL206BC)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----