New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

WIREMOLD - PSB1V - ECLIPSE PN03, PN05 & PN10 SERIES 1-GANG POWER BOX

WIREMOLDPSB1V
Image is for illustrative purposes only.
Please refer to product description
WIREMOLD
Manufacturer:
WIREMOLD
Newark Part Number:
07J8039
Manufacturer Part No:
PSB1V

Technical Data Sheet (814.68KB) EN
Technical Data Sheet (814.68KB) EN

Product Information
  • ECLIPSE PN03, PN05 & PN10 SERIES 1-GANG POWER BOX
  • No. of Gangs: 1
  • For Use With: PN03, PN05 and PN10 Series Raceway
  • Body Material: PVC
  • Color: Ivory
  • External Height: 121mm
  • External Width: 76mm
  • Leaded Process Compatible: No
  • Length: 44mm
  • RoHS Compliant: No
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1257

Catalog Page/Catalog Number:

1257 / 131

1255 / 130

1268 / 129

Availability

4 available to ship today

Price For: 1 Each

Minimum Order Quantity: 10

Order Multiple Quantity: 1

Price: $7.89   Promotional price

  1. Qty

Price

Qty Price Promo Price
10  - 24 $9.61 $6.76
25  - 49 $8.90 $6.76
50  - 99 $8.14 $6.76
100+  $7.57 $6.76
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(WIREMOLD) OR (Back & Mounting Boxes) OR (PSB1V)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----