Hook Up Wire:
21 Products FoundView
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $28.990 | PVC | Black | 18AWG | 65 x 36AWG | 50ft | 15.2m | 105°C | - | 5kV | Tinned Copper | 3.6mm | - | - | ||||||
Each | 1+ $39.990 | Silicone Rubber | Red | 18AWG | 192 x 41AWG | 50ft | 15.2m | 150°C | - | 10kV | Copper | 3.6mm | IEC 61010-31 | - | ||||||
Each | 1+ $39.990 | Silicone Rubber | Black | 18AWG | 192 x 41AWG | 50ft | 15.2m | 150°C | - | 10kV | Copper | 3.6mm | IEC 61010-31 | - | ||||||
Each | 1+ $28.990 | PVC | Red | 18AWG | 65 x 36AWG | 50ft | 15.2m | 105°C | - | 5kV | Tinned Copper | 3.6mm | - | - | ||||||
Each | 1+ $13.950 | PVDF | Red | 30AWG | Solid | 50ft | 15.2m | 105°C | - | - | Copper | 0.5mm | - | R30 Series | ||||||
Each | 1+ $13.950 | PVDF | White | 30AWG | Solid | 50ft | 15.2m | - | - | - | Silver Plated Copper | 0.495mm | - | R30 Series | ||||||
Each | 1+ $16.950 | PVDF | Yellow | 30AWG | - | 50ft | 15.2m | - | - | - | Silver Plated Copper | 0.5mm | - | - | ||||||
Spool of 50 | 1+ $294.200 | Mica Glass | Tan | 12AWG | 65 x 30AWG | 50ft | 15.2m | 450°C | 3.33mm² | 300V | Nickel Plated Copper | 3.5mm | CSA, NRTL, UL | HTMG Series | ||||||
Spool of 50 | 1+ $84.630 | Mica Glass | Tan | 22AWG | 7 x 30AWG | 50ft | 15.2m | 450°C | 0.32mm² | 300V | Nickel Plated Copper | 2mm | CSA, NRTL, UL | HTMG Series | ||||||
Spool of 50 | 1+ $510.520 | Mica Glass | Tan | 10AWG | 105 x 30AWG | 50ft | 15.2m | 450°C | 5.27mm² | 300V | Nickel Plated Copper | 5.1mm | CSA, NRTL, UL | HTMG Series | ||||||
MUELLER ELECTRIC | Each | 1+ $258.590 25+ $223.070 50+ $207.540 100+ $185.340 250+ $174.240 | Silicone | Black | 8AWG | 1650 x 0.08mm | 50ft | 15.2m | 200°C | - | 1.1kV | Tinned Copper | 6.5mm | - | Coolflex 50 Series | |||||
Spool of 50 | 1+ $252.330 | Mica Glass | Tan | 14AWG | 41 x 30AWG | 50ft | 15.2m | 450°C | 2.09mm² | 600V | Nickel Plated Copper | 3.7mm | CSA, NRTL, UL | HTMG Series | ||||||
Spool of 50 | 1+ $860.380 | Mica Glass | Tan | 8AWG | 133 x 29AWG | 50ft | 15.2m | 450°C | 8.3mm² | 600V | Nickel Plated Copper | 6.1mm | CSA, NRTL, UL | HTMG Series | ||||||
Spool of 50 | 1+ $199.140 | Mica Glass | Tan | 16AWG | 26 x 30AWG | 50ft | 15.2m | 450°C | 1.33mm² | 600V | Nickel Plated Copper | 3.3mm | CSA, NRTL, UL | HTMG Series | ||||||
Spool of 50 | 1+ $168.800 | Mica Glass | Tan | 16AWG | 26 x 30AWG | 50ft | 15.2m | 450°C | 1.33mm² | 300V | Nickel Plated Copper | 2.7mm | CSA, NRTL, UL | HTMG Series | ||||||
Spool of 50 | 1+ $203.040 | Mica Glass | Tan | 18AWG | 16 x 30AWG | 50ft | 15.2m | 450°C | 0.82mm² | 600V | Nickel Plated Copper | 3mm | CSA, NRTL, UL | HTMG Series | ||||||
Spool of 50 | 1+ $323.670 | Mica Glass | Tan | 12AWG | 65 x 30AWG | 50ft | 15.2m | 450°C | 3.33mm² | 600V | Nickel Plated Copper | 4.1mm | CSA, NRTL, UL | HTMG Series | ||||||
Spool of 50 | 1+ $123.690 | Mica Glass | Tan | 20AWG | 10 x 30AWG | 50ft | 15.2m | 450°C | 0.52mm² | 300V | Nickel Plated Copper | 2.1mm | CSA, NRTL, UL | HTMG Series | ||||||
MUELLER ELECTRIC | Each | 1+ $258.590 25+ $223.070 50+ $207.540 100+ $185.340 250+ $174.240 | Silicone | Red | 8AWG | 1650 x 0.08mm | 50ft | 15.2m | 200°C | - | 1.1kV | Tinned Copper | 6.5mm | - | Coolflex 50 Series | |||||
Spool of 50 | 1+ $219.740 | Mica Glass | Tan | 14AWG | 41 x 30AWG | 50ft | 15.2m | 450°C | 2.09mm² | 300V | Nickel Plated Copper | 3mm | CSA, NRTL, UL | HTMG Series | ||||||
Spool of 50 | 1+ $553.120 | Mica Glass | Tan | 10AWG | 105 x 30AWG | 50ft | 15.2m | 450°C | 5.27mm² | 600V | Nickel Plated Copper | 5.7mm | CSA, NRTL, UL | HTMG Series | ||||||