Hook Up Wire:

2,585 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
No. of Conductors
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F5581

RoHS

Spool of 100
1+
$223.940
5+
$215.280
10+
$207.850
Total:$223.94
Min: 1 / Mult: 1
-
-
PTFE
Black
20AWG
19 x 32AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
1.422mm
MIL-W-16878/4, UL 1213
-
88K2194

RoHS

Date/Lot Code

Spool of 100
1+
$134.610
5+
$129.410
10+
$124.950
Total:$134.61
Min: 1 / Mult: 1
-
-
TFE
Green
24AWG
7 x 32AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
1.118mm
MIL-W-16878/4, UL 1213
-
87K2703

RoHS

Spool of 100
1+
$91.790
5+
$88.240
10+
$85.200
Total:$91.79
Min: 1 / Mult: 1
-
-
Unjacketed
-
24AWG
Solid
100ft
30.5m
200°C
-
-
Tinned Copper
0.533mm
-
-
24C7668

RoHS

Date/Lot Code

Spool of 100
1+
$123.460
3+
$118.060
5+
$113.340
10+
$108.610
25+
$101.870
More Pricing...
Total:$123.46
Min: 1 / Mult: 1
-
-
PVC
Black
10AWG
19 x 0.0234mm
100ft
30.5m
105°C
-
600V
Copper
4.59mm
-
-
50B6100

RoHS

Spool of 100
1+
$23.950
Total:$23.95
Min: 1 / Mult: 1
-
-
PVDF
Black
26AWG
-
100ft
30.48m
105°C
-
-
Copper
0.69mm
-
R26 Series
02F3967

RoHS

Spool of 100
1+
$341.440
5+
$328.240
10+
$316.920
Total:$341.44
Min: 1 / Mult: 1
-
-
Rubber
Black
18AWG
65 x 36AWG
100ft
30.5m
90°C
-
5kV
Tinned Copper
3.658mm
-
-
02F8259

RoHS

Date/Lot Code

Spool of 100
1+
$98.690
3+
$90.900
5+
$87.190
10+
$81.620
25+
$75.690
More Pricing...
Total:$98.69
Min: 1 / Mult: 1
-
-
PVC
Black
20AWG
10 x 30AWG
100ft
30.5m
105°C
0.51mm²
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
10F7601

RoHS

Each
1+
$18.950
Total:$18.95
Min: 1 / Mult: 1
-
-
PVDF
Yellow
30AWG
-
100ft
30.48m
105°C
-
-
Copper
0.495mm
-
R30 Series
98F5999

RoHS

Spool of 100
1+
$23.950
Total:$23.95
Min: 1 / Mult: 1
-
-
PVDF
White
26AWG
-
100ft
30.48m
105°C
-
-
Copper
0.69mm
-
R26 Series
02F6745

RoHS

Date/Lot Code

Spool of 100
1+
$98.130
3+
$90.380
5+
$86.700
10+
$81.160
25+
$75.260
More Pricing...
Total:$98.13
Min: 1 / Mult: 1
-
-
PVC
Red
20AWG
10 x 30AWG
100ft
30.5m
80°C
0.51mm²
1kV
Tinned Copper
1.753mm
MIL-W-76 B Type MW
-
87K2723

RoHS

Date/Lot Code

Spool of 100
1+
$134.610
5+
$129.410
10+
$124.950
Total:$134.61
Min: 1 / Mult: 1
-
-
TFE
White
24AWG
7 x 32AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
1.118mm
MIL-W-16878/4, UL 1213
-
02F7712

RoHS

Spool of 100
1+
$412.980
Total:$412.98
Min: 1 / Mult: 1
-
-
PTFE
White
16AWG
19 x 29AWG
100ft
30.5m
200°C
1.23mm²
600V
Silver Plated Copper
2.03mm
MIL-DTL-16878/4 (Type E), UL 1213
-
02F8455

RoHS

Spool of 100
1+
$139.860
3+
$135.290
5+
$130.720
Total:$139.86
Min: 1 / Mult: 1
-
-
PVC
Black
14AWG
41 x 30AWG
100ft
30.5m
105°C
2.08mm²
600V
Tinned Copper
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
52T2708

RoHS

Spool of 100
10+
$647.090
Total:$18,765.61
Min: 29 / Mult: 29
-
-
PPO
Green, Yellow
12AWG
65 x 30AWG
100ft
30.5m
105°C
-
600V
Tinned Copper
2.82mm
UL 11028
GreenChoice Series
02F5233

RoHS

Date/Lot Code

Spool of 100
1+
$175.830
5+
$169.030
10+
$163.200
Total:$175.83
Min: 1 / Mult: 1
-
-
PVC
Blue, White
18AWG
16 x 30AWG
100ft
30.5m
105°C
-
1kV
Copper
2.032mm
MIL-W-76C
-
86K9001

RoHS

Date/Lot Code

Spool of 100
1+
$68.600
5+
$60.840
10+
$53.390
25+
$45.630
50+
$42.530
Total:$68.60
Min: 1 / Mult: 1
-
-
PVC
Red
22AWG
7 x 30AWG
100ft
30.5m
80°C
0.35mm²
1kV
Tinned Copper
1.58mm
MIL-W-76 B Type MW
-
94B9374

RoHS

Date/Lot Code

Spool of 100
1+
$55.150
3+
$50.790
5+
$48.720
10+
$45.610
25+
$42.290
More Pricing...
Total:$55.15
Min: 1 / Mult: 1
-
-
PVC
Black
16AWG
26 x 30AWG
100ft
30.5m
105°C
1.32mm²
600V
Copper
3.175mm
-
-
58R1694

RoHS

Date/Lot Code

Spool of 100
1+
$275.260
10+
$272.480
Total:$275.26
Min: 1 / Mult: 1
-
-
MPPE
Green, Yellow
14AWG
41 x 30AWG
100ft
30.5m
105°C
2.09mm²
600V
Tinned Copper
2.438mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
02F7485

RoHS

Date/Lot Code

Spool of 100
1+
$112.750
3+
$109.070
5+
$105.380
Total:$112.75
Min: 1 / Mult: 1
-
-
PTFE
Black
28AWG
7 x 36AWG
100ft
30.5m
200°C
0.072mm²
600V
Tinned Copper
0.914mm
MIL-DTL-16878/4 (Type E), UL 1213
-
04F8972

RoHS

Spool of 100
1+
$436.610
5+
$419.730
10+
$405.250
Total:$436.61
Min: 1 / Mult: 1
-
-
PVC
Green, Yellow
14AWG
41 x 30AWG
100ft
30.5m
105°C
-
600V
Tinned Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
-
02F4796

RoHS

Date/Lot Code

Spool of 100
1+
$162.580
5+
$156.290
10+
$150.900
Total:$162.58
Min: 1 / Mult: 1
-
-
PTFE
Green
22AWG
7 x 30AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
1.245mm
MIL-W-16878/4, UL 1213
-
02F8414

RoHS

Date/Lot Code

Spool of 100
1+
$141.570
3+
$130.390
5+
$125.070
10+
$117.090
25+
$108.570
More Pricing...
Total:$141.57
Min: 1 / Mult: 1
-
-
PVC
White
18AWG
16 x 30AWG
100ft
30.5m
105°C
0.816mm²
600V
Tinned Copper
2.819mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
02F8223

RoHS

Date/Lot Code

Spool of 100
1+
$46.820
3+
$45.290
5+
$43.760
Total:$46.82
Min: 1 / Mult: 1
-
-
PVC
Green
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.35mm²
300V
Tinned Copper
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
87K2717

RoHS

Date/Lot Code

Spool of 100
1+
$160.840
5+
$154.620
10+
$149.290
Total:$160.84
Min: 1 / Mult: 1
-
-
PTFE
Red
24AWG
19 x 36AWG
100ft
30.5m
200°C
-
600V
Copper
1.092mm
MIL-W-16878/4, UL 1213
-
52T2730

RoHS

Spool of 100
10+
$405.610
Total:$11,762.69
Min: 29 / Mult: 29
-
-
PPO
Green, Yellow
14AWG
41 x 30AWG
100ft
30.5m
105°C
-
600V
Tinned Copper
2.464mm
UL 11028
GreenChoice Series
1-25 of 2585 items
of 104 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M