Low

WILLIAM WHITELEY  1936CP-5  SCISSOR, ELECTRICIANS, 130MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Blade Length: -
  • SVHC: To Be Advised
  • Scissor Type: Electrician
  • Tool Body Material: Steel

Find similar products  grouped by common attribute

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $31.51

Buy

Price

Quantity List Price
1 - 24 $31.51
25 - 49 $30.01
50 - 99 $28.63
100 - 249 $27.76
250+ $26.88

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
23M9104
492001

492001

CK TOOLS

CUTTER, ELECTRICIANS, 140MM

CUTTER, ELECTRICIANS, 140MM; Blade Length:-; Scissor Type:Wire Cutting; SVHC:No SVHC (16-Jun-2014); Length:140mm; Tool Body Material:Stainless Steel ;RoHS Compliant: NA

  Write a Review | Ask a Question

49

1+ $28.90 25+ $27.51 50+ $26.21 100+ $24.81 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
26M7856
841

841

FACOM

SCISSOR, ELECTRICIANS

SCISSOR, ELECTRICIANS; Blade Length:33mm; Scissor Type:Wire Cutting; SVHC:No SVHC (16-Jun-2014); Length:150mm; Length, Imperial:6"; Tool Body Material:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

Awaiting Delivery

1+ $35.62 25+ $33.75 50+ $32.27 100+ $31.20 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
83T3158
SC127V

SC127V

BAHCO

SCISSORS, INSULATED, 1000V, 130MM

SCISSORS, INSULATED, 1000V, 130MM; Blade Length:50mm; Scissor Type:Electrician; Tool Body Material:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

2

1+ $35.15 25+ $32.21 50+ $29.92 100+ $28.94 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15

Customers Also Bought