Low

53405 - 

MicroFinish Heavy Duty Screwdrivers, Single, Phillips, Size: PH#1 x 80 mm, Features: Non-slip grip, hex blade, hex bolster New

53405 - MicroFinish Heavy Duty Screwdrivers, Single, Phillips, Size: PH#1 x 80 mm, Features: Non-slip grip, hex blade, hex bolster

The actual product may differ from image shown

Manufacturer:
WIHA WIHA
Manufacturer Part No:
53405
Newark Part No.:
05H8430
Availability:
No Longer Manufactured

Product Information

:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 53405 from Wiha is a heavy duty phillips screwdriver with Wiha-microfinish handles and steel striking cap.
  • Size #1
  • High alloy chrome-vanadium-molybdenum steel, hardened, hard chromed blade
  • Hex blade extending through handle with striking plate
  • Hex bolster for additional torque
  • Impact resistant, non-slip, cellulose-acetate and oil, grease resistant
  • Blade length of 80mm (3.1")
  • Overall length of screwdriver is 186mm (7.3")
  • Weight of 0.22lbs

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.