New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

WIHA - 44510 - ESD TWEEZER, 120MM

WIHA44510
Image is for illustrative purposes only.
Please refer to product description
WIHA
Manufacturer:
WIHA
Newark Part Number:
28C1841
Manufacturer Part No:
44510

Technical Data Sheet (789.36KB) EN
Technical Data Sheet (789.36KB) EN

Product Information
  • ESD TWEEZER, 120MM
  • Tweezer Type: ESD
  • Overall Length: 120mm
  • Tweezer Body Material: Stainless Steel
  • Tweezer Tip Material: Stainless Steel
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 2056

Catalog Page/Catalog Number:

2056 / 131

2056 / 130

2060 / 129

Availability

10 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $38.38  

  1. Qty

Price

Qty Price
1+  $38.38
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
EROP7SA

EREM

PRECISION TWEEZER, MICRO FINE, ANTI MAGNETIC, 4.5IN

Tweezer Type:Curved; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

335
Price
For: 1 Each
1+
$3.70

335 available to ship today
7SASL

EREM

PRECISION TWEEZER, 4.5IN

Tweezer Type:Curved; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

190
Price
For: 1 Each
1+
$14.00

190 available to ship today
7-SA-SE

EXCELTA

PRECISION TWEEZER, 4.5IN

Tweezer Type:Curved; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Electronics;

101
Price
For: 1 Each
1+
$4.37

101 available to ship today
D00349

DURATOOL

5-Pc. Precision Industrial Tweezers Set

Kit Contents:5-Pcs of 00.SA, 2A.SA, 3C.SA, 5.SA, 7.SA Tweezers ; RoHS Compliant: NA;

21
Price
For: 1 Each
1+
$79.26
25+
$75.02
50+
$71.78
100+
$69.29
more...

21 available to ship today
E7SA

EREM

ERGONOMIC PRECISION TWEEZER, 5IN

Tweezer Type:Curved; Overall Length:5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Micro-Electronics Handling;

40
Price
For: 1 Each
1+
$36.00

40 available to ship today
7-SA

EXCELTA

PRECISION TWEEZER, 4.5IN

Tweezer Type:Curved; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Electronics;

14
Price
For: 1 Each
1+
$32.73

14 available to ship today
7-SA-ET

EXCELTA

PRECISION TWEEZER, 4.5IN

Tweezer Type:Curved; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Tweezer Tip Size:.006 x .0039;

7
Price
For: 1 Each
1+
$36.73

7 available to ship today
7SA

EREM

PRECISION TWEEZER, 4.75IN

Tweezer Type:Curved; Overall Length:4.75"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

9
Price
For: 1 Each
1+
$28.70

9 available to ship today
7-SA-PI

EXCELTA

PRECISION TWEEZER, 4.5IN

Tweezer Type:Precision; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Electronics;

7
Price
For: 1 Each
1+
$17.79

7 available to ship today
7-SA-PI-ET

EXCELTA

PRECISION TWEEZER, 4.5IN

Tweezer Type:Curved; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Tweezer Tip Size:n/a;

0
Price
For: 1 Each
1+
$21.79

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 15 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(WIHA) OR (Tweezers) OR (44510)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$14.00
1 Each
$4.37