Low

WIHA  44503  ESD TWEEZER, 135MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WIHA
  • Newark Part No.: 28C1834
  • Manufacturer Part No 44503

Product Information


  • Overall Length: 135mm
  • SVHC: No SVHC (16-Jun-2014)
  • Tweezer Body Material: Stainless Steel
  • Tweezer Tip Material: Stainless Steel
  • Tweezer Type: Long

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/1/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $36.30

Buy

Price

Quantity List Price
1+ $36.30

Legislation and Environmental


  • Weight (kg): 62
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought