Low

38006 - 

Screwdriver Set, Multi-Bit, 6-in-1, Insulated, Slotted/Phillips

38006 - Screwdriver Set, Multi-Bit, 6-in-1, Insulated, Slotted/Phillips

The actual product may differ from image shown

Manufacturer:
WIHA WIHA
Manufacturer Part No:
38006
Newark Part No.:
90F7774
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5.5mm, 6.5mm Slotted, #0, #1, #2, #3 Phillips Bits with Insulated Bit Holder
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 38006 is a 6-in-1 multi-bit insulated Screwdriver Set features power handle with snap-lock rotatable cap, chambered bit holder for storing bits, insulated chrome-plated steel shaft and stainless steel magnetic bit holder.
  • Impact-resistant screwdriver

Applications

Maintenance & Repair

Contents

Slotted (5.5, 6.5, 8mm) and Phillips screwdrivers (#1, #2, #3) with insulated bit holder.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

71 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$16.97 $ 16.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $19.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.