Low

32982 - 

Insulated VDE Pliers Set with Voltage Detector

32982 - Insulated VDE Pliers Set with Voltage Detector

The actual product may differ from image shown

Manufacturer:
WIHA WIHA
Manufacturer Part No:
32982
Newark Part No.:
62X8183

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

An incredible value set for any electrician or homeowner! Three popular, premium insulated tools for work around potentially dangerous voltages. It's affordable protection! Two 1000V 6. 3" pliers are included--one needle nose and one cutter. Both feature Wiha's high-visibility ergonomic soft. comfort grips. They are forged from high-quality CV tool steel with induction hardened cutters and jaws, heavy duty riveted joints, and multi-layered hard-chromed finish for unsurpassed quality and longevity. The "always on" voltage detector provides visual and audible alerts when voltage is detected between 90 to 1000 volts. It meets CE CATIII voltage standards. Act fast--Wiha gave MCM this incredible deal for a very limited time! Valued at $90. 74 if purchased separately.
  • 10, 000 volt tested; 1000 volt rated
  • 6. 3" Insulated diagonal cutter (Wiha #32832)
  • 6. 3" Insulated long nose pliers (Wiha #32806)
  • Voltage detector with light and sound alerts, and is made in Sweden (Wiha #25500)
  • All Wiha insulated tools are individually tested for insulation integrity
  • Pliers and cutters meet the following professional test standards: VDE, EN/IEC, ASTM, CSA, OSHA, NFPA70E, GS, DIN/ISO

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$89.98 $ 89.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $89.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.