Low

32092 - 

Screwdriver Set, Insulated, Slotted/Phillips, 6-Piece

32092 - Screwdriver Set, Insulated, Slotted/Phillips, 6-Piece

The actual product may differ from image shown

Manufacturer:
WIHA WIHA
Manufacturer Part No:
32092
Newark Part No.:
90B2680
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
9/64", 3/16", 1/4" Slotted, #1, #2, #3 Phillips Insulated Screwdrivers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 32092 is a 6-piece Insulated Screwdriver Set with chrome-vanadium-moly super tool steel blade and SoftFinish® cushion grip handle.
  • Insulation molded directly onto the blade for permanent bonding
  • 10000V Tested

Applications

Maintenance & Repair

Contents

Slotted (9/64, 3/16, 1/4") and Phillips screwdrivers (#1, #2, #3).

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

140 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$57.52 $ 57.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $57.52