Low

WIHA  28511  PRE-SET TORQUE DRIVER HANDLES

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WIHA
  • Newark Part No.: 92C2601
  • Manufacturer Part No 28511

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 4.7"
  • External Height - Metric: 119.38mm
  • External Width - Imperial: -
  • External Width - Metric: -
  • Handle Type: Screwdriver
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/25/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $128.45

Buy

Price

Quantity List Price
1 - 9 $128.45
10+ $116.86

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought