Low

27899 - 

Screwdriver Set, TORX, ESD-Safe, Precision, 8-Piece

27899 - Screwdriver Set, TORX, ESD-Safe, Precision, 8-Piece

The actual product may differ from image shown

Manufacturer:
WIHA WIHA
Manufacturer Part No:
27899
Newark Part No.:
27K5460
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
T1, T2, T3, T4, T5, T6, T7 ESD Torx Screwdrivers & Chip Lifter with Pouch
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 27899 is a 8-piece precision ESD safe Torx® Screwdriver Set with chip lifter, special chrome-vanadium-molybdenum blade and cadmium-free plastic precision handle. Handles proportioned to blade size for optimum torque.
  • Through hardened for best wear resistance
  • Corrosion protective hard chrome finish
  • Exact fit precision machined tips
  • Torx is a 100% improvement in drive performance over other systems
  • Virtually eliminates screw head cam-out
  • ESD-safe dissipative material
  • Molded on handle for permanent bond to blade
  • Tapered shape allows rapid rotation
  • Precision turning and control with the rotating cap

Applications

Maintenance & Repair

Contents

T1, T2, T3, T4, T5, T6, T7 ESD Torx screwdrivers and Chip lifter with pouch.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$68.16 $ 68.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $68.16