Low

WIELAND ELECTRIC  Z5.530.4425.0  Terminal Block, Strip, Header, 5 mm, 14 Positions, 15 A, 300 V, Through Hole Vertical

WIELAND ELECTRIC Z5.530.4425.0
Manufacturer Part No:
Z5.530.4425.0
Newark Part No.:
50F3587
Product Range
8142 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Gender:
Header
Pitch Spacing:
5mm
No. of Positions:
14Positions
Rated Current:
15A
Rated Voltage:
300V
Block Orientation:
Through Hole Vertical
Product Range:
8142 Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.