Low

99.701.0000.6 - 

Heavy Duty Connector, revos BASIC Series, Panel Mount, Plug, Receptacle, 10 Contacts, Pin, Socket

The actual product may differ from image shown

Manufacturer Part No:
99.701.0000.6
Newark Part No.:
66M7526
Product Range
revos BASIC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 99.701.0000.6 is a 10-pole + ground 2-row panel mount heavy-duty Female Insert with 4 components screw connection. It features 10-size housing.
  • 600V Voltage rating
  • 35A Current rating

Applications

Industrial

Contents

Male and female inserts, Plugged together, Loosely assembled into hoods and housings and locked.

Product Information

:
revos BASIC Series
:
Panel Mount
:
Plug, Receptacle
:
10Contacts
:
Pin, Socket
:
2Rows
:
Screw
:
10B
:
Copper Alloy
:
Tin Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

27 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$66.63 $ 66.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $66.63
10 + $60.86
25 + $55.96
50 + $52.79
100 + $49.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 year, 2 months ago
by
Scott
 - Racine, WI, USA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The smallest size (nominal cross-section) is 0.5 mm².
1 year, 2 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:10.376-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_66M7526, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.