Low

WIELAND ELECTRIC  93.731.5153.0  Pluggable Terminal Block, 7 Positions, 22 AWG, 12 AWG

WIELAND ELECTRIC 93.731.5153.0
Technical Data Sheet (506.56KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
-
No. of Positions:
7Positions
Wire Size AWG Min:
22AWG
Wire Size AWG Max:
12AWG
Conductor Area CSA:
-
Wire Connection Method:
-
Rated Current:
-
Rated Voltage:
-
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.