Low

34.243.0012.0 - 

Toggle Switch, DPST, Non Illuminated, 8 A

34.243.0012.0 - Toggle Switch, DPST, Non Illuminated, 8 A

The actual product may differ from image shown

Manufacturer Part No:
34.243.0012.0
Newark Part No.:
74R8963
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPST
:
Non Illuminated
:
-
:
-
:
-
:
8A
:
125V
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 34.243.0012.0 is a double-pole single-throw (DPST)Toggle Switch module for circuit disconnect under load. It is an ideal for limited space enclosures or where disconnect would be difficult to reach. The switch module functions to turn ON or OFF a branch circuit under load. The toggle switch features DPST (2NO) contact configuration. The unit is rated for 8A/125V and 4A/250V and it is designed with a universal mounting base for DIN rail assembly. The housing is UL94V-0 rated polyamide 6.6. The rocker switch is positioned on top of the housing providing easy access with minimal extension above the housing surface.
  • Gray color

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$77.62 $ 77.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $77.62
10 + $70.90
25 + $65.19
50 + $61.49
100 + $57.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.