Low

25.332.5453.1 - 

Terminal Block, Header, 5 mm, 24 Positions, 15 A, 300 V, Through Hole Right Angle

The actual product may differ from image shown

Manufacturer Part No:
25.332.5453.1
Newark Part No.:
89F167
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 25.332.5453.1 is a 24-position 15A black pluggable Terminal Block Header with through-hole right-angle block orientation. It has tin-plated bronze contact with polyamide housing and a nickel-plated copper alloy clamping screw. The metal part is either recessed or enclosed in the insulating body, providing circuit protection and dead-front safety. The terminal block connector provides with captive wire-protection and the terminal screws are captive and secured against loosening.
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
Header
:
5mm
:
24Positions
:
15A
:
300V
:
Through Hole Right Angle
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/21/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$8.87 $ 8.87
Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price
50 + $8.87
100 + $7.88
250 + $7.10
500 + $6.22
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.