Low

25.332.3453.1 - 

Terminal Block, Header, 5 mm, 4 Positions, 15 A, 300 V, Through Hole Right Angle

The actual product may differ from image shown

Manufacturer Part No:
25.332.3453.1
Newark Part No.:
46F3349
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 25.332.3453.1 is a 4-pole unmarked through-hole horizontal Terminal Block Header with tin-plated bronze contacts. All metal parts are recessed or enclosed in the insulating body to provide circuit protections and dead-front safety. Insulating housings are made of polyamide 6.6 and captive nickel-plated brass screws are secured against loosening.
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
Header
:
5mm
:
4Positions
:
15A
:
300V
:
Through Hole Right Angle
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

100+ $1.01 500+ $0.875 1000+ $0.746 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

38 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$1.42 $ 1.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.66
25 + $1.48
100 + $1.32
250 + $1.19
500 + $1.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.