Low

WHITE RODGERS  SPS-1424  AC/DC Power Supply, External Plug In, Fixed, 1 Output, 100 V, 240 V, 14.4 W, 24 V

WHITE RODGERS SPS-1424
Manufacturer Part No:
SPS-1424
Newark Part No.:
40P7519
Product Range
SPS Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SPS-1424 is a 24V/14.4W 1-output US plug-in External AC to DC Converter features a lightweight and compact with a power consumption at no load is 0.5W. SPS-series 100% burn-in and test at factory and overload and short-circuit protected. Fixed type output and barrel plug center negative (2.1 x 5.5 x 11mm) output connector.
  • 50000 Hours MTBF
  • 4200VDC Dielectric
  • Class-II insulation (double insulated)
  • Complies with FCC part-15 class-B
  • Line regulation ±2%, load regulation ±5%

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
100V
Input Voltage AC Max:
240V
Output Power Max:
14.4W
Output Voltage - Output 1:
24V
Output Voltage - Output 2:
-
Output Current - Output 1:
600mA
Output Current - Output 2:
-
Output Connector:
Barrel Plug Center Negative 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
SPS Series
Plug Type:
US
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Portable Devices
  • Communications & Networking
  • Computers & Computer Peripherals

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes