Low

WHITE RODGERS  70-914  Contactor, 12 VDC, 1 Pole, SPST-NO, Flange

WHITE RODGERS 70-914
Technical Data Sheet (476.24KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 70-914 is a 1-pole flange-mount type-70 DC Power Contactor with copper contacts and grounding coil wire SPNO terminals.
  • Continuous duty-cycle
  • Standard bracket

 

Product Information

Operating Voltage:
12VDC
No. of Poles:
1 Pole
Contact Configuration:
SPST-NO
Relay Mounting:
Flange
Switching Current AC1:
-
Coil Voltage VAC Nom:
-
Coil Voltage VDC Nom:
12V
Switching Power AC1:
-
Load Current Inductive:
80A
Load Current Resistive:
-
Switching Power AC3:
-
Switching Current AC3:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor