Low

586-905 - 

Contactor, 200 A, Flange, 24 VDC, SPST-NO, 1 Pole

586-905 - Contactor, 200 A, Flange, 24 VDC, SPST-NO, 1 Pole

The actual product may differ from image shown

Manufacturer Part No:
586-905
Newark Part No.:
35M1914
Product Range
586 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
200A
:
Flange
:
24VDC
:
SPST-NO
:
1 Pole
:
-
:
-
:
-
:
24V
:
-
:
-
:
-
:
586 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 586-905 is a sealed Power Contactor with SPST-NO silver alloy contacts. This 586-series contactor is water and dust-resistant. Ideal for high-vibration applications. Continuous duty cycle, flange mount, 4-isolated coil terminals and standard bracket style.
  • 84Ω Coil resistance at 25°C
  • Vertical plane with coil terminals up mounting
  • -40 to 150°F Temperature range

Applications

Industrial

Footnotes

Must be used in coil selection for use in 12V systems where battery charging may expose coil to continuous, higher-than-rated voltage.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

270 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$62.42 $ 62.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $62.42
10 + $58.99
25 + $55.87
50 + $54.93
100 + $51.19
250 + $47.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.