Low

WHITE RODGERS  586-903  Contactor, 15 VDC, 1 Pole, SPST-NO, Flange

WHITE RODGERS 586-903
Manufacturer Part No:
586-903
Newark Part No.:
16C2038
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 586-903 is a sealed Power Contactor with SPST-NO silver alloy contacts. This 586-series contactor is water and dust-resistant. Ideal for high-vibration applications. Continuous duty cycle, flange mount, 4-isolated coil terminals and standard bracket st...
  • 32.8Ω Coil resistance at 25°C
  • Vertical plane with coil terminals up mounting
  • -40 to 150°F Temperature range
Must be used in coil selection for use in 12V systems where battery charging may expose coil to continuous, higher-than-rated voltage.

 

Product Information

Operating Voltage:
15VDC
No. of Poles:
1 Pole
Contact Configuration:
SPST-NO
Relay Mounting:
Flange
Switching Current AC1:
-
Coil Voltage VAC Nom:
-
Coil Voltage VDC Nom:
15V
Switching Power AC1:
-
Load Current Inductive:
200A
Load Current Resistive:
-
Switching Power AC3:
-
Switching Current AC3:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Notes

Must be used in coil selection for use in 12V systems where battery charging may expose coil to continuous, higher-than-rated voltage.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor