WHITE RODGERS  586-902  Contactor, SPST-NO, Flange, 12 VDC, 12 V

WHITE RODGERS 586-902

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 35M1913
  • Manufacturer Part No 586-902

Product Overview


The 586-902 is a 1-pole Contactor with standard bracket, 200A contact current rating, 12VDC coil voltage and flange mount.
  • SPST-NO contact configuration
  • 21Ω Coil resistance at 25°C temperature
  • Continuous duty cycle
  • Silver alloy contact terminal
  • 4 terminal isolated coils

Applications

Industrial
Caution must be used in coil selection for use in 12V systems where battery charging may expose coil to continuous, higher-than-rated voltage.
Back to top

Product Information


  • Contact Configuration SPST-NO
  • Relay Mounting Flange
  • Operating Voltage 12VDC
  • Switching Current AC1 -
  • Coil Voltage VAC Nom -
  • Coil Voltage VDC Nom 12V
  • Switching Power AC1 -
  • No. of Poles 1 Pole
  • Load Current Inductive 200A
  • Load Current Resistive -
  • Switching Power AC3 -
  • Switching Current AC3 -
  • Product Range -
  • Contactor Direction -
  • Approvals / Standards -
  • IP Rating Not Rated
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1714
  •  132/1709

Availability

Availability:  135


  • 135 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/30/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $60.59 $60.59

Buy

Price

Quantity List Price
1 - 9 $60.59
10 - 24 $57.26
25 - 49 $54.23
50 - 99 $53.32
100 - 249 $49.68
250+ $46.05
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


WHITE RODGERS - 586-902 - CONTACTOR, SPST-NO, 12VDC, 200A, BRACKET 4 5 2 2
Reliable Relay We have purchased this relay for many years, and both the quality and price have remained consistent over that time May 22, 2015
solenoid quiet and runs relatively cool 18 watts but heavy enough to dissipate heat well Very low dropout voltage February 3, 2015
  • 2015-06-11T15:22:08.345-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_35M1913, prod, sort_default
1-2 of 2
Back to top

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
`the mounting doesn't look like it is the same as the original equipment. the GPR that is in the truck att wires are on the top like your part shows but the base has the mounts not on the side like it looks like your has. please inform me,.
3 years, 8 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Sorry we don't have any information on 2000 F350 lariat. Regarding information on the part 586-902 which is a DC power contactor having base mount as per attached picture.
Images for this Answer
(click to see full-size image)
User submitted photo
3 years, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Two large connectors and two small connectors, does it matter witch wires are connected to the the right size pole?
1 year, 7 months ago
by
hatii
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It does not matter since this contactor is non-polar.
1 year, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 1 month ago
by
rodk
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Seems to be 586-902 correct general purpose relay/contactor as per below link-
http://www.ford-trucks.com/forums/1151068-is-white-rodgers-the-new-stancor-586-902-relay.html
Unfortunately, we don't have any other source of information to confirm this.
2 years, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
7 months ago
by
flarsen6
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Apply 12VDC on the coil and check for a closure on the contacts.
6 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:20.365-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_35M1913, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought