Low

3L11-250 - 

Thermostat Switch, Bimetal Disc, 3L11 Series, 250 °F, Normally Closed, Flange Mount

3L11-250 - Thermostat Switch, Bimetal Disc, 3L11 Series, 250 °F, Normally Closed, Flange Mount

The actual product may differ from image shown

Manufacturer Part No:
3L11-250
Newark Part No.:
98F2818
Product Range
3L11 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 3L11-250 is a 2-pin open on temperature rise Bimetal Disc Thermostat with aluminum disc cup, SPST contact and 1/4-inch quick connect terminations. The 3L11 series thermostat comes with a loose ring and stainless steel mounting brackets.
  • Automatic reset
  • 118 to 124°C Temperature range
  • 17°C Differential temperature

Applications

Sensing & Instrumentation, HVAC, Consumer Electronics

Product Information

:
124°C
:
118°C
:
Normally Closed
:
Quick Connect
:
Flange Mount
:
15A at 120VAC
:
3L11 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

73 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$9.34 $ 9.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.34
5 + $8.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.