- Manufacturer:
- WHITE RODGERS
- Newark Part Number:
- 81F189
- Manufacturer Part No:
- 129-911
-
- Technical Data Sheet (449.64KB) EN
Product Information
- CONTACTOR
- Operating Voltage: 250VAC
- Switching Power AC1: 2hp
- Switching Current AC1: 18A
- Switching Current AC3: 18A
- Load Current Inductive: 18A
- Load Current Resistive: 18A
- No. of Poles: 1
- Contact Configuration: SPST-NO
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1712 / 129
Availability
11 available to ship today
Price For: 1 Each
Minimum Order Quantity: 200
Order Multiple Quantity: 200
Price
| Qty | Price | Promo Price |
|---|---|---|
| 200 | $33.73 | $22.55 |
| 400+ | $31.62 | $22.55 |
|
|
Customer Reviews
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 94804 |
3M TERMINAL, FEMALE DISCONNECT, 0.25IN, RED Connector Type:Female Disconnect; Series:Highland; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:0.25"; (
Write a Review
|
Ask a Question
)
|
12 |
Price For: Pack of 100
|
|
|||||||||||||
|
12 available to ship today
|
|||||||||||||||||


