- Manufacturer:
- WHITE RODGERS
- Newark Part Number:
- 35M0124
- Manufacturer Part No:
- 124-911
-
- Technical Data Sheet (392.46KB) EN
Product Information
- CONTACTOR, SPDT, 24VDC, 100A, BRACKET
- Operating Voltage: 24VDC
- Load Current Inductive: 100A
- No. of Poles: 1
- Contact Configuration: SPDT
- Contactor Direction: (Not Available)
- Relay Mounting: Bracket
- Coil Voltage VDC Nom: 24V
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1714 / 1311713 / 130
1712 / 129
Availability
71 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $57.88
Price
| Qty | Price |
|---|---|
| 1 - 9 | $57.88 |
| 10 - 24 | $54.70 |
| 25 - 49 | $51.81 |
| 50 - 99 | $50.94 |
| 100 - 249 | $47.47 |
| 250+ | $43.99 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


