New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

WHITE RODGERS - 124-904 - CONTACTOR, SPST-NO, 36VDC, 100A, BRACKET

WHITE RODGERS124-904
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
WHITE RODGERS
Newark Part Number:
02F1136
Manufacturer Part No:
124-904

Technical Data Sheet (392.46KB) EN
Technical Data Sheet (392.46KB) EN

Product Information
  • CONTACTOR, SPST-NO, 36VDC, 100A, BRACKET
  • Operating Voltage: 36VDC
  • Load Current Inductive: 100A
  • No. of Poles: 1
  • Contact Configuration: SPST-NO
  • Contactor Direction: (Not Available)
  • Relay Mounting: Bracket
  • Coil Voltage VDC Nom: 36V
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1714

Catalog Page/Catalog Number:

1714 / 131

1713 / 130

1712 / 129

Availability

14 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $40.10  

  1. Qty

Price

Qty Price
1  - 9 $40.10
10  - 24 $38.05
25  - 49 $36.00
50  - 99 $34.88
100  - 249 $32.83
250+  $30.78
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(WHITE RODGERS) OR (Contactors) OR (124-904)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----